You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TC 44 18 06

Panel Mount Barrier Terminal Block, 2 Row, 6 Ways, 21 AWG, 12 AWG, 9.5 mm, 20 A

TC 44 18 06 - Panel Mount Barrier Terminal Block, 2 Row, 6 Ways, 21 AWG, 12 AWG, 9.5 mm, 20 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TC 44 18 06
Order Code:
2769969
Product Range
TC 44 Series
Technical Datasheet:
TC 44 18 06   Datasheet
See all Technical Docs

Product Overview

The TC 44 18 06 from Thermodata is a 6 ways, 9.5mm pitch barrier terminal strip. Terminal strip is made of UL94V0 rated polyamide 66 (PA66) housing and brass with nickel plated terminals.
  • Suitable for wire size range from 21AWG to 12AWG
  • Rated current is 20A
  • Rated voltage is 750V
  • Temperature range from -40°C to + 105°C
  • Withstand voltage is 2000VAC at 1min
  • Insulation resistance is 500Mohm at 100VDC
  • Maximum torque value is 0.8Nm
  • Raising clamp cross head terminals
  • M3.5 steel nickel plated screws

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Row

:
6Ways

:
21AWG

:
12AWG

:
9.5mm

:
20A

:
750V

:
TC 44 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

52 In stock Need more?

52 available for 3 - 4 business days delivery

RM12.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM12.56
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM11.89
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM11.17
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM10.51
Promotional price
Contract Price
Web only price
Web only contract price
 
150+ RM10.12
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM9.59
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange