Solar Micro Inverter Solutions

Check out a solar micro-inverter solution that maximizes power output, provides real time control and performance data and delivers a safer, more reliable next generation system.
Key Solution Features
- Highly efficient, highly integrated full bridge driver for photovoltaics
- Integrated MOSFET drivers and current sense amplifiers
Guides

Features
- High-Performance Static CMOS Technology
- 100 MHz (10-ns Cycle Time)
- 60 MHz (16.67-ns Cycle Time)
- Low-Power (1.8-V Core, 3.3-V I/O) Design
- JTAG Boundary Scan Support IEEE Standard 1149.1-1990 Standard Test Access Port and Boundary Scan Architecture
- High-Performance 32-Bit CPU (TMS320C28x)
- 16 x 16 and 32 x 32 MAC Operations
- 16 x 16 Dual mac
- Harvard Bus Architecture
- Atomic Operations
- Fast Interrupt Response and Processing
- Unified Memory Programming Model
- Code-Efficient (in C/C++ and Assembly)
- On-Chip Memory
- F2808: 64K x 16 Flash, 18K x 16 SARAM
- Boot ROM (4K x 16)
- With Software Boot Modes (via SCI, SPI, CAN, I2C, and Parallel I/O)
- Standard Math Tables
- Clock and System Control
- Dynamic PLL Ratio Changes Supported
- On-Chip Oscillator
- Watchdog Timer Module
- Any GPIO A Pin Can Be Connected to One of the Three External Core Interrupts
- Peripheral Interrupt Expansion (PIE) Block That Supports All 43 Peripheral Interrupts
- Endianness: Little Endian
Technical Documents
- User Guides
- 128-Bit Security Key/Lock
- Protects Flash/OTP/L0/L1 Blocks
- Prevents Firmware Reverse Engineering
- Three 32-Bit CPU Timers
- 12-Bit ADC, 16 Channels
- 2 x 8 Channel Input Multiplexer
- Two Sample-and-Hold
- Single/Simultaneous Conversions
- Fast Conversion Rate: 160 ns - 6.25 MSPS (280x)
- Internal or External Reference
- Up to 35 Individually Programmable, Multiplexed GPIO Pins With Input Filtering
- Advanced Emulation Features
- Analysis and Breakpoint Functions
- Real-Time Debug via Hardware
- Development Support Includes
- ANSI C/C++ Compiler/Assembler/Linker
- Code Composer Studio IDE
- DSP/BIOS
- Digital Motor Control and Digital Power Software Libraries
- Low-Power Modes and Power Savings
- IDLE, STANDBY, HALT Modes Supported
- Disable Individual Peripheral Clocks

The AFE031 transmit power amplifier operates from a single supply in the range of 7 V to 24 V. At maximum output current, a wide output swing provides a 12-VPP (IOUT = 1.5 A) capability with a nominal 15-V supply. The analog and digital signal processing circuitry operates from a single 3.3-V power supply.
The AFE031 is internally protected against overtemperature and short-circuit conditions. It also provides an adjustable current limit. An interrupt output is provided that indicates both current limit and thermal limit. There is also a shutdown pin that can be used to quickly put the device into its lowest power state. Through the four-wire serial peripheral interface, or SPI™, each functional block can be enabled or disabled to optimize power dissipation.
The AFE031 is housed in a thermally-enhanced, surface-mount PowerPAD package (QFN-48). Operation is specified over the extended industrial junction temperature range of –40°C to +125°C.
Features
- Integrated Powerline Driver with Thermal and Overcurrent Protection
- Conforms to EN50065-1
- PRIME Certified
- Large Output Swing: 12 VPP at 1.5 A (15-V Supply)
- Low Power Consumption: 15 mW (Receive Mode)
- Programmable Tx and Rx Filters
- Supports EN50065 CENELEC Bands A, B, C, D
- Supports FSK, S-FSK, and OFDM
- Supports PRIME, G3, IEC 61334
- Receive Sensitivity: 20 µVRMS, Typical
- Programmable Tx and Rx Gain Control
- Four-Wire Serial Peripheral Interface
- Two Integrated Zero Crossing Detectors
- Two-Wire Transceiver Buffer
- 48-Pin QFN PowerPAD™ Package
- Extended Junction Temperature Range: –40°C to +125°C
Technical Documents
- Application Notes

Features
- Renewable Energy Grade
- Dual Half Bridge MOSFET Drivers
- Integrated 100V bootstrap diodes
- Independent High and Low driver logic inputs
- Bootstrap supply voltage range up to 115V DC
- Two current sense amplifiers with externally programmable gain and buffered outputs
- Programmable over voltage protection
- Supply rail under-voltage lockouts with power good indicator