You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TOPTRON B86000-S00R

LED Panel Mount Indicator, Red, 2 VDC, 8.2 mm, 10 mA, 800 µcd, Not Rated

TOPTRON B86000-S00R
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TOPTRON TOPTRON
Manufacturer Part No:
B86000-S00R
Order Code:
1218549
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
B86000-S00R   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The B86000-S00R is a panel-mount red LED Indicator with solder terminals and 8.2mm mounting hole diameter. The indicator features chrome-plated brass bezel, 80µcd luminous intensity and 700nm typical wavelength.
  • -25 to +80°C Operating temperature range
  • 120° Viewing angle

Applications

LED Lighting

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Red

:
Not Rated

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Manufactured

RM29.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 500+
Quantity Price Your Price
 
 
1+ RM29.98
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM24.06
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM21.34
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM19.79
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM19.31
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM18.93
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --