You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEL 30-4812

Isolated Through Hole DC/DC Converter, ITE, 2:1, 30 W, 1 Output, 12 V, 2.5 A

TRACO POWER TEL 30-4812
TRACO POWER TEL 30-4812
TRACO POWER TEL 30-4812
TRACO POWER TEL 30-4812
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TEL 30-4812
Order Code:
1007471
Product Range
TEL 30 Series
Technical Datasheet:
TEL 30-4812   Datasheet
See all Technical Docs

Product Range Selector (TEL 30 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
2:1

:
30W

:
1 Output

:
12V

:
2.5A

:
-

:
-

:
-

:
1.5kV

:
DIP

:
48V

:
Fixed

:
25.4mm

:
9.6mm

:
50.8mm

:
36V

:
75V

:
TEL 30 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The TEL 30-4812 is an isolated 30W DC/DC Converter in a shielded metal case with excellent specification. This device features 2:1 input range of 36 to 75VDC and 12VDC output voltage. Overload and over voltage protection, under voltage shutdown as well as remote ON/OFF are features of this converter. Typical applications for the converter are industrial electronics and distributed power architectures.
  • Industry standard footprint
  • Very high efficiency
  • output voltage adjustable
  • Under-voltage lockout
  • Six-side shielded metal case
  • 88% Efficiency
  • 48VDC Nominal input voltage

Applications

Communications & Networking, Industrial, Consumer Electronics, Power Management

Footnotes

NRND - Not Recommended for New Designs

Available for back order

More stock available to supplier lead times which is approximately 1/17/22

Notify me when back in stock

RM336.85

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM336.85
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ RM320.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM303.17
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM286.32
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM269.47
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --