You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEN 3-2412WIN

Isolated Through Hole DC/DC Converter, ITE, 4:1, 3 W, 1 Output, 12 V, 250 mA

TRACO POWER TEN 3-2412WIN
TRACO POWER TEN 3-2412WIN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TEN 3-2412WIN
Order Code:
2579385
Product Range
TEN 3WIN Series
Technical Datasheet:
TEN 3-2412WIN   Datasheet
See all Technical Docs

Product Range Selector (TEN 3WIN Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
4:1

:
3W

:
1 Output

:
12V

:
250mA

:
-

:
-

:
-

:
1.5kV

:
DIP

:
24V

:
Fixed

:
20.3mm

:
10.2mm

:
31.8mm

:
9V

:
36V

:
TEN 3WIN Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The TEN 3-2412WIN from Tracopower is a 3W single output DC to DC converter in 24 pin DIP package. It is a drop in replacement of the prevalent TEN 3WI series DC to DC converter. The up-to date design enables a cost reduction without any compromise to reliability and function. This DC to DC converter has ultra wide 4:1 input voltage range and input filter to meet EN 55022, class A and FCC, level A without external components. Increased EMC immunity and extended operating temperature range make this converter as an ideal solution for cost critical but demanding applications. It is a drop in replacement for common 3W converters in DIP24 package with the standard pinning. The converter has continuous, automatic recovery short circuit protection and no minimum load is required. The TEN 3-2412WIN has EN 61000-4-2, air ±8KV, contact ±6KV (criteria A) ESD protection and non conducting FR4 case with UL 94V-0 rated epoxy potting and gold plated copper alloy pins.
  • Input voltage range from 9VDC to 36VDC and input current of 30mA at no load
  • Output voltage of 12VDC and maximum output current of 250mA
  • Efficiency of 82% and high reliability (MTBF >1Mio. H)
  • Dimension is 20.3mm x 10.2mm x 31.8mm (W x H x D)
  • Minimum switching frequency of 90KHz (pulse frequency modulation)
  • CAN/CSA-C22.2 number 60950-1-07, ANSI/cUL/UL 60950-1 and IEC/EN 60950-1 approved
  • Start-up voltage of 9VDC (or lower) and maximum surge voltage of 50V (1sec maximum)
  • Greater than 1000Mohm I/O isolation resistance at 500VDC and 300pF I/O isolation capacitance
  • I/O isolation of 1500VDC and maximum voltage set accuracy of ±2%
  • Extended operating temperature range from -40°C to +85°C

Applications

Power Management, Industrial

Available for back order

More stock available to supplier lead times which is approximately 7/12/21

Notify me when back in stock

RM62.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM62.02
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM57.09
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM56.21
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM54.46
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM49.19
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM48.32
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --