You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEN 40-1212
Isolated Through Hole DC/DC Converter, ITE, 2:1, 40 W, 1 Output, 12 V, 3.3 A
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- TEN 40-1212
- Order Code:
- 1242709
- Product Range
- TEN 40 Series
- Technical Datasheet:
- TEN 40-1212 Datasheet
Product Range Selector (TEN 40 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 2:1
- :
- 40W
- :
- 1 Output
- :
- 12V
- :
- 3.3A
- :
- -
- :
- -
- :
- -
- :
- 1.5kV
- :
- DIP
- :
- 12V
- :
- Fixed
- :
- 50.8mm
- :
- 10.2mm
- :
- 50.8mm
- :
- 9V
- :
- 18V
- :
- TEN 40 Series
Technical Docs (3)
Product Overview
- Shielded metal case with insulated base plate
- 86% Typical efficiency
- 12VDC Nominal input voltage
Applications
Communications & Networking, Consumer Electronics, Power Management
Available for back order
More stock available to supplier lead times which is approximately 7/12/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM383.65 | |
10+ | RM336.46 | |
25+ | RM325.78 | |
50+ | RM309.76 | |
100+ | RM296.42 |
Pricing is unavailable. Please contact customer services.