You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEN 40-2423WIN
Isolated Through Hole DC/DC Converter, ITE, 4:1, 40 W, 2 Output, 15 V, 1.33 A
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- TEN 40-2423WIN
- Order Code:
- 2725423
- Product Range
- TEN 40WIN Series
- Technical Datasheet:
- TEN 40-2423WIN Datasheet
Product Range Selector (TEN 40WIN Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 4:1
- :
- 40W
- :
- 2 Output
- :
- 15V
- :
- 1.33A
- :
- -15V
- :
- 1.33A
- :
- -
- :
- 1.5kV
- :
- DIP
- :
- 24V
- :
- Fixed
- :
- 25.4mm
- :
- 10.2mm
- :
- 50.8mm
- :
- 9V
- :
- 36V
- :
- TEN 40WIN Series
Technical Docs (2)
Product Overview
Applications
Communications & Networking, Consumer Electronics, Power Management
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM387.30 | |
5+ | RM342.00 | |
10+ | RM339.30 | |
25+ | RM328.50 | |
50+ | RM312.32 | |
100+ | RM290.83 |
Pricing is unavailable. Please contact customer services.