You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEN 40-4813WIR

Isolated Through Hole DC/DC Converter, Railway, 4:1, 40 W, 1 Output, 15 V, 2.666 A

TRACO POWER TEN 40-4813WIR
TRACO POWER TEN 40-4813WIR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TEN 40-4813WIR
Order Code:
2280080
Product Range
TEN 40WIR Series
Technical Datasheet:
TEN 40-4813WIR   Datasheet
See all Technical Docs

Product Range Selector (TEN 40WIR Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Railway

:
4:1

:
40W

:
1 Output

:
15V

:
2.666A

:
-

:
-

:
-

:
1.5kV

:
DIP

:
48V

:
Fixed, Adjustable

:
25.4mm

:
10.2mm

:
50.8mm

:
18V

:
75V

:
TEN 40WIR Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The TEN 40-4813WIR is a high performance 40W DC/DC Converter Module featuring ultra wide 4:1 input voltage range of 18 to 35VDC with industry-standard footprint. Input voltages up to 160 VDC, excellent EMC characteristics and EN 50155 approval make this device the best choice for many demanding applications in railroad and transportation systems. Further standard features include 15VDC output voltage, remote ON/OFF, overvoltage protection, under-voltage lockout and short-circuit protection. Low input current characteristics at minimal load make this converter also the ideal solution for battery-operated systems.
  • No minimum load required
  • Output voltage adjustable
  • Thermal shock and vibration resistant according EN 61373
  • 92% Typical efficiency
  • 48VDC Nominal input voltage

Applications

Wireless, Communications & Networking, Automation & Process Control, Test & Measurement

No Longer Stocked

RM429.38

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM429.38
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ RM394.35
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM391.11
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM365.91
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM353.29
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM335.63
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --