You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEN 6-1212N

Isolated Through Hole DC/DC Converter, ITE, 2:1, 6 W, 1 Output, 12 V, 500 mA

TRACO POWER TEN 6-1212N
TRACO POWER TEN 6-1212N

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TEN 6-1212N
Order Code:
2579414
Product Range
TEN 6N Series
Technical Datasheet:
TEN 6-1212N   Datasheet
See all Technical Docs

Product Range Selector (TEN 6N Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
2:1

:
6W

:
1 Output

:
12V

:
500mA

:
-

:
-

:
-

:
1.5kV

:
DIP

:
12V

:
Fixed

:
20.3mm

:
10.2mm

:
31.8mm

:
9V

:
18V

:
TEN 6N Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The TEN 6-1212N from Tracopower is a high performance single output 6W DC to DC converter in 24 pin DIP package. It is designed for an optimized cost/performance ratio of DC to DC converter. This DC to DC converter has overload protection, internal filter for EN55022 class A, no minimum load requirement and high efficiency. These features make this converter easy to design in. The device is also a drop in replacement for many cost critical applications with the popular DIP-24 standard package. It has wide 2: 1 input range and tight output voltage regulation. The converter has continuous, automatic recovery short circuit protection and no minimum load is required. The TEN 6-1212N has UL 94V-0 rated non conducting plastic case with UL 94V-0 rated epoxy potting. It is typically used in distributed power architectures, workstations, computer equipments and communications equipments.
  • Input voltage range from 9VDC to 18VDC and input current of 40mA at no load
  • Output voltage of 12VDC and maximum output current of 500mA
  • Efficiency of 82%
  • I/O isolation of 1500VDC and maximum voltage set accuracy of ±2%
  • Switching frequency of 330KHz
  • UL/cUL 60950-1 and IEC/EN 60950-1 approved
  • Start-up voltage of 9VDC (or lower) and maximum surge voltage of 25V (1sec maximum)
  • Greater than 1000Mohm I/O isolation resistance at 500VDC and 1000pF I/O isolation capacitance
  • Dimension is 20.3mm x 10.2mm x 31.8mm (W x H x D)
  • Operating temperature range from -40°C to +85°C

Applications

Power Management, Industrial

Available for back order

More stock available to supplier lead times which is approximately 7/12/21

Notify me when back in stock

RM93.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM93.75
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ RM80.89
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM80.25
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM79.02
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM75.22
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM68.96
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --