You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TRN 1-0521SM

Isolated Board Mount DC/DC Converter, ITE, 2 Output, 1 W, 5 V, 100 mA, -5 V

TRN 1-0521SM - Isolated Board Mount DC/DC Converter, ITE, 2 Output, 1 W, 5 V, 100 mA, -5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TRN 1-0521SM
Order Code:
2829861
Product Range
TRN 1SM Series
Technical Datasheet:
TRN 1-0521SM   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
2 Output

:
1W

:
5V

:
100mA

:
-5V

:
100mA

:
-

:
-

:
TRN 1SM Series

:
4.5V

:
13.2V

:
Fixed

:
Surface Mount DIP

:
Surface Mount Device

:
11.3mm

:
8mm

:
11.9mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The TRN 1SM series from Tracopower are 1W fully regulated, high performance DC to DC converters. These converters have wide 2: 1 input voltage range and come in a very compact SMD package (11.9mm x 11.3mm x 8mm).
  • Nominal input voltage : 9VDC/12VDC/24VDC/48VDC
  • Output voltage : 3.3VDC/5VDC/12VDC/15VDC/24VDC/±5VDC/±12VDC/±15VDC
  • Maximum output current : 300mA/200mA/90mA/70mA/45mA/±100mA/±45mA/±35mA
  • Efficiency up to 83%, PFM switching frequency is 100KHz minimum
  • I/O isolation voltage (60sec) is 1600VDC
  • Maximum I/O isolation capacitance is 75pF
  • I/O isolation resistance is >1Gohm at 500VDC
  • Ripple and noise (20MHz bandwidth) is 50mVp-p typical
  • Short circuit protection
  • Operating temperature range from -40°C to 90°C, 3-year product warranty

7 In stock Need more?

7 available for 3 - 4 business days delivery

RM57.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM57.21
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM52.50
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ RM51.68
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM50.08
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange