You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TMC-IDX - 

Stepper Motor Driver, -, 3.5 A, 12 Vdc to 48 Vdc, RS485

TMC-IDX - Stepper Motor Driver, -, 3.5 A, 12 Vdc to 48 Vdc, RS485
TMC-IDX - Stepper Motor Driver, -, 3.5 A, 12 Vdc to 48 Vdc, RS485

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRINAMIC TRINAMIC
Manufacturer Part No:
TMC-IDX
Order Code:
1010703
Technical Datasheet:
TMC-IDX   Datasheet
See all Technical Docs

Product Information

:
12VDC
:
48VDC
:
-
:
-
:
-
:
3.5A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TMC-IDX is a small rugged step/direction Stepper Motor Driver System with a supply voltage of 48V and up to 3.5A RMS motor coil current. It can be controlled via an RS-485 interface. Up to 256 micro steps are supported for either high accuracy or high speed. An update of the firmware is possible via the serial interface. The system features sensorless stall detection (StallGuardTM) and full protection. The module is fully protected and comes with a stand-alone reference search feature. The motor, switches and power supply can be connected easily with screw terminal connectors. The housing is based on a thick aluminium plate which is used as a heat sink. The micro step resolution can be changed to get high accuracy or high speed with the possibility. Many adjustment possibilities make this module the solution for a great field of demands.
  • Remote controlled diagnostics and parameterization (RS485)
  • Reference move and turn CW/CCW via RS485
  • Stand-alone operation, adjusted via RS485
  • Fully protected drive
  • Digital selection of motor current and standby current
  • Local reference move using sensorless StallGuard feature or reference switch
  • All setup parameters are stored in internal EEPROM, no bus system required in end application
  • Different chopper modes allow best adaptation to application/motor

Applications

Industrial, Motor Drive & Control

Related Searches

11 In stock

11 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/30/19

RM1,266.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1,266.49
 
10+ RM1,241.24