You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TMCC160-EVAL - 

Evaluation Kit, TMCC160 Single Axis BLDC Controller, MotionCookie™ Servo Controller Microsystem

TMCC160-EVAL - Evaluation Kit, TMCC160 Single Axis BLDC Controller, MotionCookie™  Servo Controller Microsystem

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRINAMIC TRINAMIC
Manufacturer Part No:
TMCC160-EVAL
Order Code:
2630495
Technical Datasheet:
TMCC160-EVAL   Datasheet
See all Technical Docs

Product Overview

The TMCC160-EVAL is a reference design and an evaluation platform for TMCC160-LC motionCookie integrated servo controller microsystem. The board can be used as part of the Landungsbrücke evaluation platform or standalone. TMCC160-EVAL can also be combined with TMC8460-EVAL as an EtherCAT based Servo Controller. For diagnosis all signals are accessible with probes on the Eselsbrücke connector.
  • Motor supply range from 6V to 24V
  • Length range from 79mm to 85mm
  • Trapezoidal velocity ramps
  • CAN, a/b/n incremental, analogue, digital hall, RS232, RS485 and TMCL interface
  • Additionally required is a power supply (max. 24V)
  • BLDC supported motor type
  • Single axes, peak phase current is 14A
  • TMCL protocols

Applications

Motor Drive & Control

Product Information

:
3 Phase BLDC & PMSM Motor
:
Trinamic
:
Power Management - Motor Control
:
TMCC160
:
Eval Board TMCC160
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

2 In stock

2 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

RM1,210.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1,210.24