You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TMCM-TRAMS
Evaluation Board, Reprap Arduino Mega Shield, 3D-Printer & Motor Driver Applications
- Manufacturer:
- TRINAMIC TRINAMIC
- Manufacturer Part No:
- TMCM-TRAMS
- Order Code:
- 2630498
- Technical Datasheet:
- TMCM-TRAMS Datasheet
Product Overview
- SPI interface, 2.5A peak phase current and 1.4A RMS phase current
- 4 axes, Microstep resolution range from 1 to 256
- Trapezoidal, sixPoint velocity ramps
- Programmable microstep table, microPlyer, stallGuard2, coolStep
- spreadCycle, stealthChop, passive breaking and dcStep
- 5V logic supply
- 12V to 24V motor supply
- Length of 110mm
- Width of 61mm
Applications
Embedded Design & Development
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3D Printer & Motor
- :
- Trinamic
- :
- Drivers
- :
- TMC5130
- :
- Eval Board TMC5130
- :
- -
Technical Docs (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each