You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

APM-FREQ-APN

Frequency Meter, APM Series, 0Hz to 400Hz, 4 Digits, 12 to 24 Vdc, Positive LCD

APM-FREQ-APN - Frequency Meter, APM Series, 0Hz to 400Hz, 4 Digits, 12 to 24 Vdc, Positive LCD
APM-FREQ-APN - Frequency Meter, APM Series, 0Hz to 400Hz, 4 Digits, 12 to 24 Vdc, Positive LCD
APM-FREQ-APN - Frequency Meter, APM Series, 0Hz to 400Hz, 4 Digits, 12 to 24 Vdc, Positive LCD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRUMETER TRUMETER
Manufacturer Part No:
APM-FREQ-APN
Order Code:
2475698
Product Range
APM-FREQ Series
Technical Datasheet:
APM-FREQ-APN   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4

:
Frequency

:
0Hz to 400Hz

:
12mm

:
68.072mm

:
68.072mm

:
12V

:
24V

:
-10°C

:
60°C

:
APM-FREQ Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The APM-FREQ-APN is a 0-400Hz, 4-digit frequency meter with positive LCD and 40 segment bar graph display, 1000A maximum using shunt. Large 4 digit display with separate Starburst display area for annunciators, custom messages and alarm information. Dynamic backlight colour and two independent alarm set-points.
  • User adjustable backlight brightness and color
  • Wide viewing angle (both horizontal and vertical)
  • Custom annunciators
  • Display Modes: Peak or RMS
  • Backlight Colours: Red, Green, White
  • IP rating (from the front): IP65
  • Dimensions: 72x72x53mm

Available for back order

More stock available to supplier lead times which is approximately 12/14/20

Notify me when back in stock

RM376.15

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM376.15
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ RM366.78
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM357.14
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange