You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRUMETER APM-VOLT-APO

Voltmeter, APM Series, 0V AC to 600V AC / 0V DC to 600V DC, 4 Digits, 12 to 24 V, Positive LCD

TRUMETER APM-VOLT-APO
TRUMETER APM-VOLT-APO
TRUMETER APM-VOLT-APO
TRUMETER APM-VOLT-APO
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRUMETER TRUMETER
Manufacturer Part No:
APM-VOLT-APO
Order Code:
2475691
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
APM-VOLT-APO   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12mm

:
68.072mm

:
68.072mm

:
12V

:
24V

:
-10°C

:
60°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The APM-VOLT-APO is a 5A/600VDC and 5A/528VAC 4-digit Voltmeter with positive LCD and 40 segment bar graph display. Large 4 digit display. Separate Starburst display area for annunciators, custom messages and alarm information. Dynamic backlight colour and two independent alarm set-points.
  • User adjustable backlight brightness and color
  • Wide viewing angle (both horizontal and vertical)
  • Custom annunciators
  • Display Modes: Peak or RMS
  • Backlight Colours: Red, Green, White
  • IP rating (from the front): IP65
  • Dimensions: 72x72x53mm

9 In stock Need more?

9 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

RM636.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ RM636.18
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --