You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OPF2412T

Fiber Optic Receiver, ST Port, 840 nm, 5 Mbps, OPF2412 Family

OPF2412T - Fiber Optic Receiver, ST Port, 840 nm, 5 Mbps, OPF2412 Family

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPF2412T
Order Code:
1678666
Product Range
OPF2412 Family
Technical Datasheet:
OPF2412T   Datasheet
See all Technical Docs

Product Overview

The OPF2412 family is a low cost digital output fiber optic receiver. The lensed optical system keeps the receiver response consistent for all fiber sizes which makes it idea for use on fibers as small as 50/125µm. The design incorporates a monolithic photo-IC comprised of a photodetector and DC amplifier driving an open collector output Schottky transistor. The output makes the OPF2412 compatible with TTL and CMOS logic.
  • Up to 5Mbps operation
  • 850nm wavelength
  • ST® style port
  • CMOS and TTL compatible
  • Wave solderable
  • Wide temperature range

Applications

Industrial, Video & Vision, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
840nm

:
5Mbps

:
-

:
OPF2412 Family

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

72 In stock Need more?

72 available for 3 - 4 business days delivery

RM58.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM58.65
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.