You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MFR3-1M0FC..

METAL FILM RESISTOR, 1MOHM, 400mW, 1%

TT ELECTRONICS / WELWYN MFR3-1M0FC..
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MFR3-1M0FC..
Order Code:
1833276
Technical Datasheet:
MFR3-1M0FC..   Datasheet
See all Technical Docs

Product Range Selector (MFR Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Mohm

:
MFR Series

:
400mW

:
± 1%

:
Axial Leaded

:
200V

:
Metal Film

:
± 50ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

7,540 In stock

7,540 US stock available for 4-5 business days delivery

Available until stock is exhausted

RM0.544

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM0.544
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM0.235
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM0.175
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM0.153
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM0.131
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM0.099
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ RM0.094
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --