You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PCF0805-13-1K-B-T1.

SMD Chip Resistor, 1 kohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision

TT ELECTRONICS / WELWYN PCF0805-13-1K-B-T1.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PCF0805-13-1K-B-T1.
Order Code:
2693446
Product Range
PCF Series
See all Technical Docs

Product Range Selector (PCF Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1kohm

:
± 0.1%

:
100mW

:
0805 [2012 Metric]

:
Thin Film

:
Precision

:
PCF Series

:
± 5ppm/°C

:
100V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The PCF0805-13-1K-B-T1 is a 1kR 100mW precision surface mount Chip Resistor with a thin-film material is selectively deposited on a 96% alumina substrate together with metallic contacts at each end of the resistor and 0805 case. The unadjusted resistor is heat treated to give the required TCR and stability, then a precisely controlled laser trim process adjusts the resistance value. Epoxy protection is applied and wrap-around terminations are added and plated with nickel then tin. The chip is supplied with 100% Sn matte-plated wrap-around terminations suitable for soldering. The terminations have an electroplated nickel barrier and tin coating. This ensures excellent leach resistance properties and solderability.
  • Precision metal film technology
  • Passivated range for superior humidity performance load life stability and humidity to 0.05%
Packaging type Reel
  Additional packaging options available
Re-reel (minimum 10/reel):1108863RL Check stock
Cut Tape :1108863 Check stock

Available for back order

Deliveries start from 5/23/21

Notify me when back in stock

View all alternatives / recommendations

RM1.37

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price Your Price
 
 
1000+ RM1.37
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ RM1.34
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 1108863

 

 
Check stock location (important)
 
 

 

More stock available week commencing

 

 
Quantity List Price Your Price
5+ RM2.15
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1000 (Cut Tape 1108863) x 2.15 = RM2,150.00
Total Price: RM2,150.00
1000 (Re-reel 1108863RL) x 2.15 = RM2,150.00
Total Price: RM2,150.00
1000 (Reel 2693446) x 1.37 = RM1,370.00
Total Price: RM1,370.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1108863
1108863RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange