You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

WINT1206LF036813B

SMD Chip Resistor, 681 kohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision

WINT1206LF036813B - SMD Chip Resistor, 681 kohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
WINT1206LF036813B
Order Code:
2428868
Product Range
WIN Series
See all Technical Docs

Product Range Selector (WIN Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
681kohm

:
± 0.1%

:
250mW

:
1206 [3216 Metric]

:
Thin Film

:
Precision

:
WIN Series

:
± 25ppm/°C

:
200V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The Welwyn WIN series are water insoluble nitride thin film precision chip resistors. Resistance range includes E24, E96 and E192 decade values from 5ohm to 1Mohm. These chip resistors use an advanced metal film technology to provide high levels of reliability and stability for precision resistor applications.
  • Available in T0603, T0805 and T1206 case style
  • Power rating is 0.1W (T0603), 0.25W (T0805) and 0.33W (T1206) at 70°C
  • Available in ±0.05%, ±0.1%, ±0.5% and ±1% tolerance
  • Temperature coefficient of resistance ±15ppm/°C, ±25ppm/°C and ±50ppm/°C
  • Ambient temperature range from -65°C to +150°C
  • Anti-sulphur terminations
  • Typical moisture resistance stability ±100ppm
  • Typical 85°C, 85% RH biased humidity 2000hour stability <0.1%
  • High stability in humid and polluted environments
  • Inherent moisture protection superior to that of passivated nichrome chip resistors
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2428868RL Check stock

Available for back order

More stock available to supplier lead times which is approximately 12/7/20

Notify me when back in stock

View all alternatives / recommendations

RM2.40

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM2.40
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM2.13
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM1.95
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM1.92
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2428868) x 2.4 = RM2.40
Total Price: RM2.40
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange