You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

7602-501LF - 

Power Line Filter, 20 A, 250 V, 2000 µF

7602-501LF - Power Line Filter, 20 A, 250 V, 2000 µF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TUSONIX TUSONIX
Manufacturer Part No:
7602-501LF
Order Code:
1131019
Product Range
7600 Series
Technical Datasheet:
7602-501LF   Datasheet
See all Technical Docs

Product Information

:
20A
:
250V
:
-
:
-
:
-
:
2000µF
:
-
:
7600 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 7602-501LF is a 2-way 20A PCB-mount filtered Barrier Terminal Block moulded from high temperature thermoplastic (PBT) with matte tin finish copper alloy plate. The filter is encapsulated in sleeve.
  • Combination head screw with clamp washer 4 PLCS
  • Sleeves soldered to ground plate
  • 1.22 to 1.48Nm Maximum Torque
  • UL94V-0 Flammability

Applications

Industrial

Related Searches

240 In stock

240 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/9/19

RM132.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM132.42
 
5+ RM129.19
 
10+ RM127.11
 
25+ RM120.85
 
50+ RM118.29
 
100+ RM114.75