You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LX-1308
Light / Lux Meter, 400000 lx, 100 lx, 10 %, 170 mm, 80 mm, 43 mm
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- LX-1308
- Order Code:
- 1297753
- Technical Datasheet:
- LX-1308 Datasheet
Alternatives for LX-1308
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 400000lx
- :
- 100lx
- :
- 10%
- :
- 170mm
- :
- 80mm
- :
- 43mm
- :
- -
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Measures both Lux and Foot Candles (FC), user selectable
- Manual range selection of 5 ranges (Lux), 4 (FC)
- Impact-resistant ABS case with protective rubber boot
- Silicon photo diode sensor and spectral response filter
- Fully cosine corrected
- Sensor connected to the instrument by a fixed approx 1.5 metre coiled cable
- Measuring rate of 1.5 times per second
- Easy to read - large 43mm backlit LCD display with 41 segment bar graph and function indicators
- Peak hold, Data hold and Max/min hold
- Relative reading
- Over range indication
- Reset function
- Auto power off and low battery indication
Contents
Supplied with carry pouch, rubber boot, protective lens cap & 9V battery
Footnotes
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM580.28 | |
3+ | RM568.74 | |
5+ | RM540.90 |
Pricing is unavailable. Please contact customer services.