You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FC11AL/2

Power Controller, CE Approved, 60 Hz, 25 A, 12 V to 18 V

FC11AL/2 - Power Controller, CE Approved, 60 Hz, 25 A, 12 V to 18 V
FC11AL/2 - Power Controller, CE Approved, 60 Hz, 25 A, 12 V to 18 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FC11AL/2
Order Code:
1213097
Technical Datasheet:
FC11AL/2   Datasheet
See all Technical Docs

Product Information


:
25A

:
12VAC

:
18VAC

:
2.5kV

:
60Hz

:
-

:
65°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FC11AL/2 is an Universal Phase Angle comes with an integral power device. This single phase firing module with integral 26A triac, uses variable phase angle control with adjustable signal matching and selectable soft-start. The power supply transformer is remote for increased reliability and wide operational voltage capabilities. The FC11AL/2 controller governs the amount of power supplied to the load, by controlling the AC supply. A ramp and pedestal input circuit, allowing variation of firing phase angle by DC signal, enables more power through to the load with increasing angle. It is suitable for most AC resistive loads with current ratings up to 25A when fitted onto a suitable heat sink and also for some inductive loads such as transformers and full wave vibrators.
  • Wide range of control signal inputs
  • Selectable soft-start signal delay function
  • Status LED giving output level indication
  • 2500Vrms Isolation voltage

Applications

Motor Drive & Control, Industrial, Thermal Management

4 In stock Need more?

4 available for 3 - 4 business days delivery

RM530.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM530.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM529.83
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM488.55
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM488.42
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM474.77
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.