You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PAC2 - 

Power Controller, CE Approved, 60 Hz, 25 A, 207 V to 253 V

PAC2 - Power Controller, CE Approved, 60 Hz, 25 A, 207 V to 253 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PAC2
Order Code:
1213112
Technical Datasheet:
PAC2   Datasheet
See all Technical Docs

Product Information

:
25A
:
207V
:
253V
:
3.5kV
:
60Hz
:
-
:
65°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PAC2 is a Power Controller capable of regulating up to 6kW (25A) 230VAC. The PAC2 regulator governs the amount of power supplied to the load, by controlling the phase angle of the AC supply. The low thermal impedance and high electrical isolation provides the equipment designer with a greater flexibility in a wide variety of applications. It is suitable for most power control applications. It can also be used on inductive loads.
  • Solid state reliability
  • Simple wiring
  • Rugged and compact
  • High current capability
  • Internal snubber
  • 3500Vrms Isolation voltage

Applications

Motor Drive & Control, Industrial, HVAC, Lighting

Related Searches

3 In stock

3 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/17/20

RM452.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM452.46
 
10+ RM452.26
 
50+ RM451.99
 
100+ RM375.38
 
250+ RM371.64