You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LAB1 - 

Bundle Kit, Vellaman DMM, Regulated Power Supply, Soldering Station

LAB1 - Bundle Kit, Vellaman DMM, Regulated Power Supply, Soldering Station

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LAB1
Order Code:
1056461
Also Known As:
GTIN UPC EAN: 5410329343798
Technical Datasheet:
LAB1   Datasheet
See all Technical Docs

Product Information

:
Vellaman DMM, Regulated Power Supply, Soldering Station
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A space saving lab solution featuring a multimeter, a power supply and a soldering iron. Covers 99% of your home lab needs and is the perfect solution for starters or schools.
  • Digital Multimeter 3 1/2 backlit LCD
  • Automatic polarity indication
  • Diode, transistor and continuity test
  • Data-hold function and buzzer
  • LED overload indication
  • Output on/off switch
  • Very low ripple
  • LED power indication
  • Low-voltage iron: 24V
  • Ceramic 48W heating element with temperature sensor
  • Temperature range: OFF - 150 - 450°C
  • Lead-free soldering possible

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

DMM test leads, user manual, sponge, spare soldering bit, 9V battery and mains cable.

Also Known As

GTIN UPC EAN: 5410329343798

Associated Products

Compare Selected

No Longer Manufactured

RM957.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM957.58
 
3+ RM917.31
 
5+ RM873.18