You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

760-236566G - 

19" Subrack, 4U, 422 mm, 206.3 mm, 530 mm, 16.61 "

760-236566G - 19" Subrack, 4U, 422 mm, 206.3 mm, 530 mm, 16.61 "

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VERO VERO
Manufacturer Part No:
760-236566G
Order Code:
1277419
Product Range
Diplomat Series
Technical Datasheet:
760-236566G   Datasheet
See all Technical Docs

Product Information

:
4U
:
-
:
422mm
:
206.3mm
:
530mm
:
16.61"
:
8.122"
:
19"
:
Diplomat Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 760-236566G is a standard horizontal 19-inch DIPLOMAT Case with ABS plastic feet and textured electrostatic epoxy paint finish. This case is designed for the direct mounting of subracks and chassis to IEC 297-1 and DIN 41494. It is strong and lightweight, with inherent EMC protection due to their metal construction. Due to the nature of its construction, this unit is also easily customised.
  • IP30 Protection rating

Applications

Industrial

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 10/28/19

Contact me when back in stock

RM1,066.29

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1,066.29
 
6+ RM1,013.04