You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

M20 - 

Vibratory Motor, Series M, Single Phase, 230 Vac, 0.1 A, 22 W

M20 - Vibratory Motor, Series M, Single Phase, 230 Vac, 0.1 A, 22 W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VIBTEC VIBTEC
Manufacturer Part No:
M20
Order Code:
7035123
Technical Datasheet:
M20   Datasheet
See all Technical Docs

Product Information

:
-
:
230V
:
-
:
22W
:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The M20 is a 1-phase Electric External Vibrator used for feeding, screening, compacting, hopper evacuation, etc. It is typically used with industries include concrete, chemical, food, packaging and mechanical handling applications.
  • IP65 Protection rating
  • Adjustable eccentric weights for varying centrifugal force
  • Bearings specially selected to withstand high radial loads and speeds
  • Terminal box has two cable entry points permitting wiring from either side

Applications

Industrial, Automation & Process Control, Motor Drive & Control

Related Searches

No Longer Stocked

RM772.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM772.34
 
3+ RM759.84
 
5+ RM742.06
 
10+ RM714.95