You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VTX-120-006-520
PCB Transformer, PCB, Open Frame Safety Isolating, 110V, 220V, 240V, 2 x 20V, 6 VA, 50Hz / 60Hz
- Manufacturer:
- VIGORTRONIX VIGORTRONIX
- Manufacturer Part No:
- VTX-120-006-520
- Order Code:
- 1712736
- Product Range
- VTX Series
- Technical Datasheet:
- VTX-120-006-520 Datasheet
Product Range Selector (VTX Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Open Frame Safety Isolating
- :
- 110V, 220V, 240V
- :
- 2 x 20V
- :
- 6VA
- :
- 50Hz / 60Hz
- :
- Dual Primary, Dual Secondary
- :
- 150mA
- :
- 3.75kV
- :
- Through Hole
- :
- VTX Series
Technical Docs (1)
Product Overview
- Dual secondary windings
- 130°C Class-B
- 3750Vrms Dielectric strength
- Manufactured and tested in accordance to EN61558, EN60950, CE
- 25% Regulation
Applications
Power Management, Industrial
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM37.48 | |
20+ | RM35.72 | |
50+ | RM33.35 | |
100+ | RM31.84 |
Pricing is unavailable. Please contact customer services.