You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VTX-120-5412-415
PCB Transformer, PCB, Open Frame Safety Isolating, 2 x 115V, 2 x 15V, 12 VA, 50Hz / 60Hz
- Manufacturer:
- VIGORTRONIX VIGORTRONIX
- Manufacturer Part No:
- VTX-120-5412-415
- Order Code:
- 1712723
- Product Range
- VTX-120-5412 Series
- Technical Datasheet:
- VTX-120-5412-415 Datasheet
Product Range Selector (VTX-120-5412 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Open Frame Safety Isolating
- :
- 2 x 115V
- :
- 2 x 15V
- :
- 12VA
- :
- 50Hz / 60Hz
- :
- Dual Primary, Dual Secondary
- :
- 400mA
- :
- -
- :
- Through Hole
- :
- VTX-120-5412 Series
Technical Docs (1)
Product Overview
- 130°C Class-B temperature class
- 3750Vrms Dielectric strength
- Manufactured and tested in accordance to EN61558, EN60950, CE
- 12% Regulation
Applications
Power Management, Industrial
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/7/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM48.75 | |
10+ | RM46.47 | |
20+ | RM43.38 | |
50+ | RM41.41 | |
100+ | RM40.09 |
Pricing is unavailable. Please contact customer services.