You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2101 - 

Speaker, Full Range, 10 cm, Black, 50 W, 8 ohm, 90 Hz to 19000 Hz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISATON VISATON
Manufacturer Part No:
2101
Order Code:
1683891
Technical Datasheet:
2101   Datasheet
See all Technical Docs

Product Information

:
Speaker
:
50W
:
8ohm
:
-
:
174Hz
:
90Hz
:
19000Hz
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2101 is a 10cm black Full-range Driver with glass fibre cone, plastic basket and grille. The FR10 speaker has balanced frequency response, high efficiency and good high-midrange reproduction. Long time weather proved and therefore especially suited for out-doors sound reinforcement systems, swimming pools, sauna and speaker for boats.
  • Ball-resistant
  • Functionally at low temperature according to EN 60068-2-1
  • 90dB (1W/1m) Mean SPL
  • UL94V-0 Flammability rating

Applications

Audio

Related Searches

32 In stock

13 available for 1 - 2 business days delivery
19 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 10/28/19

RM194.01

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM194.01
 
10+ RM190.07
 
25+ RM180.64