You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2242 - 

Speaker, Mini, Full Range, 3.2 cm, 2 W, 8 ohm, 78 dB, 150 Hz to 20 kHz

2242 - Speaker, Mini, Full Range, 3.2 cm, 2 W, 8 ohm, 78 dB, 150 Hz to 20 kHz
2242 - Speaker, Mini, Full Range, 3.2 cm, 2 W, 8 ohm, 78 dB, 150 Hz to 20 kHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISATON VISATON
Manufacturer Part No:
2242
Order Code:
2357165
Technical Datasheet:
2242   Datasheet
See all Technical Docs

Product Information

:
Speaker
:
2W
:
8ohm
:
78dB
:
220Hz
:
150Hz
:
20kHz
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2242 is a 3.2cm Full-range Speaker with powerful neodymium driver. The BF32 speaker has wide, balanced frequency response and very good low range reproduction. Suitable for applications where slim construction, good music and speech reproduction are requested. A square basket with four mounting holes for easy mounting.

Applications

Audio, Computers & Computer Peripherals

Associated Products

Compare Selected

Related Searches

28 In stock

28 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 10/7/19

RM72.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM72.73
 
5+ RM66.83
 
10+ RM58.89
 
25+ RM55.07