You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2816 - 

Speaker, Mini, Full Range, 1.6 cm, 500 mW, 50 ohm, 71 dB, 700 Hz to 20 kHz

2816 - Speaker, Mini, Full Range, 1.6 cm, 500 mW, 50 ohm, 71 dB, 700 Hz to 20 kHz
2816 - Speaker, Mini, Full Range, 1.6 cm, 500 mW, 50 ohm, 71 dB, 700 Hz to 20 kHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISATON VISATON
Manufacturer Part No:
2816
Order Code:
2357168
Technical Datasheet:
2816   Datasheet
See all Technical Docs

Product Information

:
Speaker
:
500mW
:
50ohm
:
71dB
:
1.005kHz
:
700Hz
:
20kHz
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2816 is a 1.6cm Miniature Loudspeaker with very small dimensions and a front-sided area of glue. The K16 speaker has stripped cables for connection.

Applications

Audio

Related Searches

27 In stock

27 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/30/19

RM24.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM24.13
 
5+ RM22.17
 
10+ RM19.54
 
25+ RM18.27