You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2826

Speaker, Mini, 0.9 ", 500 mW, 8 ohm, 74 dB, 300 Hz to 19 kHz

2826 - Speaker, Mini, 0.9 ", 500 mW, 8 ohm, 74 dB, 300 Hz to 19 kHz
2826 - Speaker, Mini, 0.9 ", 500 mW, 8 ohm, 74 dB, 300 Hz to 19 kHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISATON VISATON
Manufacturer Part No:
2826
Order Code:
2357166
Technical Datasheet:
2826   Datasheet
See all Technical Docs

Product Information


:
Miniature

:
-

:
23mm

:
8ohm

:
500mW

:
74dB

:
Round with Square Frame

:
530Hz

:
300Hz

:
19kHz

:
Panel Mount

:
1W

:
23mm

:
9.5mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2826 is a 0.9-inch Miniature Speaker with plastic diaphragm and square plastic basket with 4 mounting holes. IP protection class for front side when built into a sealed enclosure. Typical applications include voice and signal output in machines and other equipment both indoors and outdoors and model construction.
  • 12cm Voice coil diameter
  • IP64 Protection rating

Applications

Audio, Consumer Electronics

Available for back order

More stock available to supplier lead times which is approximately 8/24/20

Notify me when back in stock

RM33.48

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM33.48
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ RM30.66
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM27.73
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM25.63
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.