You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IHLP1616ABER2R2M11 - 

Power Inductor (SMD), 2.2 µH, 2.75 A, Shielded, 3 A, IHLP-1616AB-11 Series, 4.45mm x 4.06mm x 1.2mm

IHLP1616ABER2R2M11 - Power Inductor (SMD), 2.2 µH, 2.75 A, Shielded, 3 A, IHLP-1616AB-11 Series, 4.45mm x 4.06mm x 1.2mm
IHLP1616ABER2R2M11 - Power Inductor (SMD), 2.2 µH, 2.75 A, Shielded, 3 A, IHLP-1616AB-11 Series, 4.45mm x 4.06mm x 1.2mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
IHLP1616ABER2R2M11
Order Code:
1741293
Product Range
IHLP-1616AB-11 Series
See all Technical Docs

Product Information

:
2.2µH
:
2.75A
:
Shielded
:
3A
:
IHLP-1616AB-11 Series
:
4.45mm x 4.06mm x 1.2mm
:
0.0835ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The IHLP-1616AB-11 series IHLP® low-profile High-current Inductor with shielded construction. It is suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).
  • Excellent DC/DC energy storage up to 1 to 2MHz and filter inductor applications up to SRF
  • Lowest DCR/µH, in this package size
  • Handles high transient current spikes without saturation
  • Ultra low buzz noise, due to composite construction
  • Halogen-free
  • -55 to 125°C Operating temperature range

Applications

Power Management, Industrial, Computers & Computer Peripherals, Consumer Electronics, Communications & Networking

Alternatives for IHLP1616ABER2R2M11

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ RM10.73   50+ RM9.91   100+ RM9.03   250+ RM8.21   500+ RM7.44   2500+ RM6.78   4000+ RM6.65   More Pricing...

Restricted Item Add

Related Searches

Packaging type Cut Tape

8,647 In stock

8,647 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 5/18/20

RM6.06

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM6.06
 
10+ RM5.66
 
100+ RM4.08