You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IWAS3827ECEB100J50 - 

Charging Coil, Wireless, IWAS-3827EC-50 Series, 10.7 µH, ± 5%

IWAS3827ECEB100J50 - Charging Coil, Wireless, IWAS-3827EC-50 Series, 10.7 µH, ± 5%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
IWAS3827ECEB100J50
Order Code:
2419061
Product Range
IWAS-3827EC-50 Series
See all Technical Docs

Product Information

:
IWAS-3827EC-50 Series
:
10.7µH
:
± 5%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The IWAS3827ECEB100J50 is a wireless charging Receiving Coil/Shield with attractor. High saturation powdered iron, which not affected by permanent locating magnets. This radial inductor blocks charging flux from sensitive components or batteries and supports ±5% inductance tolerance.
  • High permeability shielding
  • Durable construction

Applications

Power Management, Wireless

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

400 will be available for delivery on 11/18/19

More stock available week commencing 1/20/20

Contact me when back in stock

RM15.81

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM15.81
 
10+ RM14.50
 
25+ RM13.20
 
50+ RM11.11
 
100+ RM9.52
 
200+ RM9.00
 
500+ RM8.45
 
1000+ RM7.94
 
2000+ RM7.65