You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LVR03R0100FE70

Current Sense Resistor, 0.01 ohm, LVR03 Series, 3 W, Wirewound, Axial Leaded, ± 1%

VISHAY LVR03R0100FE70

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
LVR03R0100FE70
Order Code:
1108067
Product Range
LVR03 Series
Technical Datasheet:
LVR03R0100FE70   Datasheet
See all Technical Docs

Product Range Selector (LVR03 Series)

See all from this product range

Alternatives for LVR03R0100FE70

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.01ohm

:
LVR03 Series

:
3W

:
Wirewound

:
Axial Leaded

:
± 1%

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The LVR03R0100FE70 is a 0.01R 3W axial leaded through-hole mounting low value Precision Power Resistor with self-supporting nickel-chrome alloy element and metal strip technology. The wirewound resistor is suitable for use with all types of current sensing applications.
  • Excellent load life stability
  • Low temperature coefficient
  • Low inductance

No Longer Manufactured

RM9.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM9.77
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM7.57
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM5.69
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM4.74
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM3.70
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ RM3.62
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ RM3.44
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange