You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCW0612MC1000FP100

SMD Chip Resistor, 100 ohm, ± 1%, 1 W, 0612 [1632 Metric], Thin Film, Sulfur Resistant

MCW0612MC1000FP100 - SMD Chip Resistor, 100 ohm, ± 1%, 1 W, 0612 [1632 Metric], Thin Film, Sulfur Resistant

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MCW0612MC1000FP100
Order Code:
2706095
Product Range
MCW Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100ohm

:
± 1%

:
1W

:
0612 [1632 Metric]

:
Thin Film

:
Sulfur Resistant

:
MCW Series

:
± 50ppm/K

:
75V

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Re-reel

No Longer Stocked

RM3.19

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM3.19
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM2.37
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM1.39
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange