You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MKP1848H62212JY5

Power Film Capacitor, Metallized PP, Radial Box - 4 Pin, 22 µF, ± 5%, DC Link, Through Hole

VISHAY MKP1848H62212JY5
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MKP1848H62212JY5
Order Code:
3542136
Product Range
MKP1848H Series
Technical Datasheet:
MKP1848H62212JY5   Datasheet
See all Technical Docs

Product Range Selector (MKP1848H Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metallized PP

:
Radial Box - 4 Pin

:
22µF

:
± 5%

:
DC Link

:
Through Hole

:
-

:
1.2kV

:
-

:
Radial Leaded

:
52.5mm

:
20V/µs

:
440A

:
19.2A

:
0.0054ohm

:
-40°C

:
85°C

:
50mm

:
-

:
-

:
MKP1848H Series

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • MKP1848H THB DC-link metallized polypropylene radial type film capacitors
  • High robustness under high humidity
  • AEC-Q200 qualified, revision D at Tmax 85°C
  • High ripple current capability, low ESR, low ESL
  • THB 85°C, 85% RH, 1000h at rated UNDC
  • Ideal for out-of-doors applications or in other harsh environments
  • Suitable for renewable energies inverters, UPS, battery chargers and motor drives

80 In stock Need more?

80 UK stock for 3-4 days delivery

RM69.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM69.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM66.13
Promotional price
Contract Price
Web only price
Web only contract price
 
40+ RM55.69
Promotional price
Contract Price
Web only price
Web only contract price
 
80+ RM52.21
Promotional price
Contract Price
Web only price
Web only contract price
 
440+ RM46.29
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --