You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MMU01020C1504FB300

Surface Mount MELF Resistor, 1.5 Mohm, MMU 0102 Series, 100 V, Metal Film, 200 mW, ± 1%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MMU01020C1504FB300
Order Code:
1216018RL
Product Range
MMU 0102 Series
See all Technical Docs

Product Range Selector (MMU 0102 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.5Mohm

:
MMU 0102 Series

:
100V

:
Metal Film

:
200mW

:
± 1%

:
± 50ppm/°C

:
MELF 0102 [2211 Metric]

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (8)

Product Overview

The Vishay MMU 0102 series is automotive grade thin film MELF surface mount resistors. These resistors are a perfect choice where reliability and stability is of concern. MELF resistors are available in resistance value ranging from 0.22ohm to 2.21Mohm.
  • Available in DIN0102 size
  • Available in ±5%, ±2%, ±1%, ±0.5% tolerance
  • Temperature coefficient (TCR) of ±50ppm/K, ±25ppm/K
  • Power rating of 0.3W and rated voltage of 150V
  • Operating temperature range -55°C to +155°C
  • Automotive grade AEC-Q200 qualified
  • Approved according to EN 140401-803
  • Advanced metal film technology
  • Excellent overall stability that exceeds class 0.25
  • Jumpers are also available
Packaging type Re-reel
  Additional packaging options available
Cut Tape :1216018 Check stock
Reel in 3000/reel:2693301 Check stock

2,105 In stock Need more?

2,105 deliver in 3-4 days from our UK warehouse

RM0.728

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 150
Quantity Price Your Price
 
 
100+ RM0.728
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM0.581
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM0.435
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ RM0.375
Promotional price
Contract Price
Web only price
Web only contract price
 
6000+ RM0.338
Promotional price
Contract Price
Web only price
Web only contract price
 
9000+ RM0.303
Promotional price
Contract Price
Web only price
Web only contract price
 
24000+ RM0.284
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 3000/reel: 2693301

 

 
Check stock location (important)
 
 

 

More stock available week commencing 8/9/21

 

 
Quantity List Price Your Price
3000+ RM0.229
Promotional price
Contract Price
Web only price
Web only contract price
 
6000+ RM0.216
Promotional price
Contract Price
Web only price
Web only contract price
 
9000+ RM0.201
Promotional price
Contract Price
Web only price
Web only contract price
 
24000+ RM0.19
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 1216018) x 0.728 = RM109.20
Total Price: RM109.20
150 (Re-reel 1216018RL) x 0.728 = RM109.20
Total Price: RM109.20
Choose your packaging preference
1216018
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.