You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RTOP100V1001JB
Resistor, 1 kohm, RTOP Series, 100 W, ± 5%, Screw, 1.5 kV
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- RTOP100V1001JB
- Order Code:
- 1141555
- Product Range
- RTOP Series
- Technical Datasheet:
- RTOP100V1001JB Datasheet
Product Range Selector (RTOP Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1kohm
- :
- RTOP Series
- :
- 100W
- :
- ± 5%
- :
- Screw
- :
- 1.5kV
- :
- Thick Film
- :
- ± 150ppm/°C
Technical Docs (2)
Product Overview
- Resistance range from 0.046ohm to 1Mohm
- High power rating up to 200W
- Available in ±1%, ±2%, ±5% and ±10% tolerance values
- Temperature coefficient is ±300ppm/°C (R < 1), ±150ppm/°C (R > 1)
- Insulation resistance is greater than 10^6Mohm
- Cermet resistive element and alumina on insulated base substrate
- Temperature range from -55°C to +125°C
- Non inductive, easy mounting
- Low thermal radiation of the case, excellent overload capabilities
- High voltage, high power resistor
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM106.43 | |
10+ | RM101.70 | |
50+ | RM96.53 | |
100+ | RM91.46 | |
500+ | RM87.25 | |
1000+ | RM83.02 |
Pricing is unavailable. Please contact customer services.