You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RTOP100V47R0JB
Resistor, 47 ohm, RTOP Series, 100 W, ± 5%, Screw, 1.5 kV
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- RTOP100V47R0JB
- Order Code:
- 1141553
- Product Range
- RTOP Series
- Technical Datasheet:
- RTOP100V47R0JB Datasheet
Product Range Selector (RTOP Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 47ohm
- :
- RTOP Series
- :
- 100W
- :
- ± 5%
- :
- Screw
- :
- 1.5kV
- :
- Thick Film
- :
- ± 150ppm/°C
Technical Docs (2)
Product Overview
- Resistance range from 0.046ohm to 1Mohm
- High power rating up to 200W
- Available in ±1%, ±2%, ±5% and ±10% tolerance values
- Temperature coefficient is ±300ppm/°C (R < 1), ±150ppm/°C (R > 1)
- Insulation resistance is greater than 10^6Mohm
- Cermet resistive element and alumina on insulated base substrate
- Temperature range from -55°C to +125°C
- Non inductive, easy mounting
- Low thermal radiation of the case, excellent overload capabilities
- High voltage, high power resistor
Available for back order
More stock available to supplier lead times which is approximately 4/26/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM106.43 | |
10+ | RM101.70 | |
50+ | RM96.53 | |
100+ | RM91.46 | |
500+ | RM87.25 | |
1000+ | RM83.02 |
Pricing is unavailable. Please contact customer services.