You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VS-30APF12PBF

Standard Recovery Diode, 1.2 kV, 30 A, Single, 1.41 V, 450 ns, 350 A

VISHAY VS-30APF12PBF
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VS-30APF12PBF
Order Code:
2114706
Product Range
VS-30 Series
Technical Datasheet:
VS-30APF12PBF   Datasheet
See all Technical Docs

Product Range Selector (VS-30 Series)

See all from this product range

Product Overview

The VS-30APF12PBF is a fast soft recovery Rectifier Diode optimized for combined short reverse recovery time and low forward voltage drop. The glass passivation ensures stable reliable operation in the most severe temperature and power cycling conditions. It is intended for use in output rectification and freewheeling in inverters, choppers and converters as well as in input rectification where severe restrictions on conducted EMI should be met.
  • Low forward voltage drop and short reverse recovery time

Applications

Industrial, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.2kV

:
30A

:
Single

:
1.41V

:
450ns

:
350A

:
150°C

:
TO-247AC

:
3Pins

:
VS-30 Series
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
No Longer Manufactured

RM36.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM36.23
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM32.76