You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VS-30ETH06PBF

Fast / Ultrafast Diode, 600 V, 30 A, Single, 2.1 V, 40 ns, 200 A

VISHAY VS-30ETH06PBF
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VS-30ETH06PBF
Order Code:
8657130
Product Range
VS-30 Series
Technical Datasheet:
VS-30ETH06PBF   Datasheet
See all Technical Docs

Product Range Selector (VS-30 Series)

See all from this product range

Alternatives for VS-30ETH06PBF

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The VS-30ETH06PBF is a Hyperfast™ Recovery Rectifier designed with optimized performance of forward voltage drop and soft recovery. The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics. It is intended for use in PFC boost stage in the AC/DC section of SMPS, inverters or as free-wheeling diodes. Their extremely optimized stored charge and low recovery current minimize the switching losses and reduce over dissipation in the switching element and snubbers.
  • Reduced Qrr
  • For PFC CRM/CCM operation
  • Low forward voltage drop
  • Low leakage current
  • Designed and qualified according to JEDEC®-JESD47
  • Halogen-free

Applications

Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
600V

:
30A

:
Single

:
2.1V

:
40ns

:
200A

:
175°C

:
TO-220AC

:
2 Pin

:
VS-30 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

RM14.12

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM14.12
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM11.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM9.65
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM9.33
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM8.37
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM7.09
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ RM6.71
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ RM6.47
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --