Triaxial Cable:

15 Products Found

element14’s triaxial cables are designed to offer superior performance in applications requiring enhanced shielding and reduced signal interference. These cables feature an additional layer of shielding compared to coaxial cables, making them ideal for use in sensitive signal transmission systems, such as medical equipment, broadcasting and high-precision measurement devices.

Triaxial cable is an advanced form of coaxial cable that includes a second, independent shield layer. This additional layer provides extra protection against interference, making triaxial cables ideal for applications that require precise signal transmission, such as in medical imaging and high-definition video broadcasting.

Our triaxial cables are available in various configurations to meet the specific needs of your application, ensuring reliable signal transmission and minimal interference. Whether you're working in a demanding environment or need precise signal integrity, element14's triaxial cables provide the performance and reliability you need.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
No. of Max Strands x Strand Size
Impedance
Reel Length (Imperial)
Reel Length (Metric)
External Diameter
Conductor Material
Jacket Colour
Jacket Material
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1182133

RoHS

Reel of 1
Reel
1+
RM1,511.390
2+
RM1,483.730
5+
RM1,453.890
25+
RM1,406.700
RG58A
20AWG
7 x 0.32mm
50ohm
100ft
30.5m
6.1mm
Tinned Copper
Yellow
PVC
-
596190

RoHS

Reel of 1
Reel
1+
RM7,326.350
RG58A
20AWG
7 x 0.32mm
50ohm
498.69ft
152.4m
6.1mm
Tinned Copper
Yellow
PVC
-
3290076

RoHS

Reel of 1
Reel
1+
RM1,193.660
5+
RM1,107.850
RG403
-
7 x 0.1mm
50ohm
328ft
100m
2.95mm
SPCCS (Silver Plated Copper Coated Steel)
Transparent
FEP
-
3854723

RoHS

1 Metre
1+
RM72.300
RG58A
20AWG
7 x 0.32mm
50ohm
-
-
6.1mm
Tinned Copper
Yellow
PVC
-
3290077

RoHS

1 Metre
1+
RM17.910
10+
RM17.310
25+
RM16.720
50+
RM15.520
RG403
-
7 x 0.1mm
50ohm
3.3ft
1m
2.95mm
SPCCS (Silver Plated Copper Coated Steel)
Transparent
FEP
-
4661178

RoHS

Reel of 1
Reel
1+
RM6,672.970
Triax
-
7 x 38AWG
75ohm
500ft
152.4m
4.8mm
Tinned Copper
Yellow
PVC
-
4661180

RoHS

Reel of 1
Reel
1+
RM3,880.780
Triax
-
7 x 34AWG
75ohm
500ft
152.4m
6.22mm
Tinned Copper
Yellow
PVC
-
4661176

RoHS

Reel of 1
Reel
1+
RM4,831.260
Triax
-
7 x 28AWG
50ohm
500ft
152.4m
6.22mm
Tinned Copper
Yellow
PVC
-
3498640

RoHS

Reel of 1
Reel
1+
RM3,822.930
G02332, RG174
-
Solid
50ohm
328ft
100m
4.25mm
Copper
Black
PVC
G Series
3498676

RoHS

Reel of 1
Reel
1+
RM3,548.410
RG108, RG108A/U
-
-
78ohm
328ft
100m
6mm
Copper
Black
PVC II
RG Series
4661343

RoHS

1 Metre
1+
RM40.490
5+
RM38.090
Triax
-
7 x 28AWG
50ohm
500ft
152.4m
6.22mm
Tinned Copper
Yellow
PVC
-
4661342

RoHS

1 Metre
1+
RM21.230
5+
RM19.540
10+
RM19.130
Triax
-
7 x 36AWG
50ohm
500ft
152.4m
3.96mm
Tinned Copper
Yellow
PVC
-
4661173

RoHS

Reel of 1
Reel
1+
RM2,175.100
Triax
-
7 x 36AWG
50ohm
500ft
152.4m
3.96mm
Tinned Copper
Yellow
PVC
-
4661346

RoHS

1 Metre
1+
RM30.510
5+
RM28.700
Triax
-
7 x 34AWG
75ohm
500ft
152.4m
6.22mm
Tinned Copper
Yellow
PVC
-
4661344

RoHS

1 Metre
1+
RM45.680
5+
RM42.940
Triax
-
7 x 38AWG
75ohm
500ft
152.4m
4.8mm
Tinned Copper
Yellow
PVC
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account