Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM88.510 |
| 10+ | RM84.690 |
| 50+ | RM79.580 |
Price for:Each
Minimum: 1
Multiple: 1
RM88.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
SGM494 silicone grease is a water-repellent, work-stable, non-melting, tasteless and odourless silicone grease for electrical insulation purposes and general lubrication of plastic materials. Typical applications are sealing electrical systems against water ingress, prevention of corona discharge, protection of insulation against corona discharge, potting of small electronic components, lubrication of electric cables through conduits, screw threads lubrication to prevent sticking and corrosion, packing of mineral fibre glands to prevent sticking, laboratory stop-cock lubrication, vacuum sealing of ground glass joints.
- Work stable after 24hours at 200°C/392°F, non melting even in hot climates
- Low bleed and weight loss, WRAS approved for potable water
- Bleed is <lt/>6%, colour is translucent
- Density is 1g/cm³ (BS ISO 2781), weight is 50g
- Working temperature is -50°C minimum, 200°C maximum
- Thermal conductivity is 0.2W/mK, dielectric constant is 2.9 (ASTM D150)
- Dielectric strength is <gt/>20kV/mm/0V/mil (ASTM D-149)
- Shelf life is 24months
Technical Specifications
Lubricant Type
Silicone
Volume
-
Product Range
-
Dispensing Method
Tube
Weight
50g
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065