3 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | RM778.920 |
Product Information
Product Overview
KITPSC3DB1TOBO1 is a PSOC™ control C3 DB1 evaluation board. This is the dual buck power board from the KIT_PSC3M5_DP1 kit without the controller card. This board is designed to provide engineers in the learning and testing of digital power control applications with dual buck configuration. The control card can be developed based on specific customer requirements to shorten the evaluation cycle time.
- Two Independent synchronous buck circuits
- One PSOC™ control C3M5 digital power control card connector compatible with PSOC™ control C3M5 MCU
- Power adapter input barell jack to plug in a 24V DC adapter
- 2 static load circuits (24ohm) – 1 for each buck circuit
- Two variable and transient load circuits with heatsinks-one for each buck circuit
- Four HRPWM complementary signals – two for each buck circuit
- Voltage measurements - ADC: VOUT, VIN through resistive voltage dividers
- Current measures: ADC: IOUT via current sense amplifier; inductor current via current transformer
- 10V boost regulator as supply for MOSFET gate drivers
- 5V buck regulator as supply for PSOC™ control C3M5 digital power control card
Contents
Dual buck evaluation board, PSOC™ control C3M5 digital power control card, USB Type-A to Type-C cable, 24V DC power adaptor, Quick start guide.
Technical Specifications
Infineon
Power Management - Voltage Regulator
Eval Brd PSC3M5FDS2AFQ1, Digital Pwr Ctrl Card, Interface Brd, Pwr Adapter, USB, Quick Start Guide
-
PSC3M5FDS2AFQ1
Buck Converter
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate