Print Page
ILR-ZZ01-Z265-LS050-SC201
UV Module, 1 Chip, 269 nm, Square PCB, M3 - Heatsink Mount, 50 mW, Push-In Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILR-ZZ01-Z265-LS050-SC201
Order Code4157415
Product RangeUVC Stanley 1 LEDiL Selector Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,353.640 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,353.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILR-ZZ01-Z265-LS050-SC201
Order Code4157415
Product RangeUVC Stanley 1 LEDiL Selector Series
Technical Datasheet
UV Emitter Module Type1 Chip UV Module
Product RangeUVC Stanley 1 LEDiL Selector Series
Peak Wavelength259 to 269nm
Typical Wattage3.08W @ 440mA
Forward Voltage Range6.1V to 8V
Minimum Radiometric Power50mW
Radiance Angle120° (±60°)
Forward Current per Chip500mA
UV Emitter Module MountingSquare PCB, M3 Holes - Heatsink Mount
UV Emitter Module LeadsPush-In Connector
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
UV Emitter Module Type
1 Chip UV Module
Peak Wavelength
259 to 269nm
Forward Voltage Range
6.1V to 8V
Radiance Angle
120° (±60°)
UV Emitter Module Mounting
Square PCB, M3 Holes - Heatsink Mount
Operating Temperature Max
85°C
Product Range
UVC Stanley 1 LEDiL Selector Series
Typical Wattage
3.08W @ 440mA
Minimum Radiometric Power
50mW
Forward Current per Chip
500mA
UV Emitter Module Leads
Push-In Connector
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001