Arc Suppression / Snubber Networks :
25 Products FoundFind a huge range of Arc Suppression / Snubber Networks at element14 Malaysia. We stock a large selection of Arc Suppression / Snubber Networks, including new and most popular products from the world's top manufacturers including: Roxburgh Emc, Cornell Dubilier, LCR Components & RED Lion
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Resistance
Resistance Tolerance
Resistor Power Rating
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Product Range
Capacitor Terminals
Lead Diameter
Lead Spacing
Operating Temperature Max
Operating Temperature Min
Product Height
Product Length
Product Width
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM10.110 5+ RM9.130 10+ RM8.380 20+ RM7.740 40+ RM7.400 More Pricing... | 0.033µF | ± 20% | 120ohm | ± 30% | 250mW | 275V | - | Through Hole | RE Series | PC Pin | 0.6mm | 14mm | 100°C | -40°C | 13.5mm | 16mm | 6mm | ||||||
Each | 1+ RM13.350 5+ RM12.020 10+ RM11.040 20+ RM10.230 40+ RM9.300 More Pricing... | 0.1µF | ± 20% | 120ohm | ± 30% | 250mW | 275V | - | Through Hole | RE Series | PC Pin | 0.6mm | 15mm | 100°C | -40°C | 15.5mm | 17mm | 8mm | ||||||
Each | 1+ RM16.470 10+ RM13.980 50+ RM12.710 100+ RM11.560 200+ RM10.690 More Pricing... | 0.1µF | ± 20% | 120ohm | ± 30% | 500mW | 250V | - | Through Hole | XE Series | PC Pin | 0.8mm | 20mm | 100°C | -40°C | 17.5mm | 23.5mm | 8.5mm | ||||||
Each | 1+ RM25.360 10+ RM21.610 50+ RM17.850 100+ RM16.520 200+ RM15.370 More Pricing... | 0.1µF | ± 20% | 120ohm | ± 30% | 500mW | 250V | - | Through Hole | XEB Series | Wire Leaded | - | 15mm | 85°C | -40°C | 25mm | 8.5mm | 19mm | ||||||
Each | 1+ RM14.620 5+ RM13.170 10+ RM12.080 20+ RM11.210 40+ RM10.170 More Pricing... | 0.2µF | ± 20% | 120ohm | ± 30% | 500mW | 275V | - | Through Hole | RE Series | PC Pin | 0.8mm | 22.5mm | 100°C | -40°C | 17mm | 17mm | - | ||||||
Each | 1+ RM13.350 5+ RM12.020 10+ RM11.040 20+ RM10.230 40+ RM9.300 More Pricing... | 0.01µF | ± 20% | 120ohm | ± 30% | 250mW | 250V | - | Through Hole | XE Series | PC Pin | 0.6mm | 15mm | 100°C | -40°C | 14mm | 17mm | - | ||||||
Each | 1+ RM36.620 5+ RM31.140 10+ RM29.690 20+ RM28.250 40+ RM25.770 More Pricing... | 0.2µF | ± 20% | 120ohm | ± 30% | 500mW | 250V | - | Through Hole | XEB Series | Wire Leaded | - | 17mm | 85°C | -40°C | 28mm | 21.5mm | - | ||||||
RED LION | Each | 1+ RM85.090 2+ RM82.660 3+ RM80.230 5+ RM77.800 10+ RM75.360 More Pricing... | - | - | - | - | 500mW | - | 250V | Through Hole | - | Wire Leaded | - | - | - | - | - | - | 19mm | |||||
Each | 1+ RM13.000 5+ RM11.730 10+ RM10.750 20+ RM9.940 40+ RM9.070 More Pricing... | 0.01µF | ± 20% | 120ohm | ± 30% | 250mW | 275V | - | Through Hole | RE Series | PC Pin | 0.6mm | 14mm | 100°C | -40°C | 13.5mm | 16mm | - | ||||||
Each | 1+ RM120.780 3+ RM112.120 5+ RM101.780 10+ RM92.710 20+ RM85.890 More Pricing... | 0.33µF | ± 20% | 470ohm | ± 30% | 6W | 500V | - | Screw Mount | - | Wire Leaded | - | - | 70°C | -40°C | - | 61mm | 45mm | ||||||
Each | 1+ RM43.090 5+ RM36.680 10+ RM33.270 20+ RM31.830 40+ RM30.330 More Pricing... | 0.2µF | ± 20% | 120ohm | ± 30% | 500mW | 250V | - | Through Hole | XE Series | PC Pin | 0.8mm | 27.5mm | 100°C | -40°C | 20mm | 30mm | - | ||||||
Each | 1+ RM92.130 3+ RM85.550 5+ RM77.630 10+ RM74.170 20+ RM70.700 More Pricing... | 0.1µF | ± 20% | 470ohm | ± 5% | 4W | 500V | - | DIN Rail Mount | - | Wire Leaded | - | - | 70°C | -40°C | - | 28mm | 43mm | ||||||
Each | 1+ RM60.480 3+ RM51.410 5+ RM49.040 10+ RM46.670 20+ RM43.040 More Pricing... | 0.33µF | ± 20% | 470ohm | ± 30% | 6W | 500V | - | Screw Mount | - | Wire Leaded | - | - | 70°C | -40°C | - | 57mm | 39mm | ||||||
CORNELL DUBILIER | Each | 1+ RM95.790 10+ RM76.640 25+ RM73.380 50+ RM70.050 100+ RM64.760 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
CORNELL DUBILIER | Each | 1+ RM429.930 5+ RM420.880 10+ RM406.780 25+ RM401.100 50+ RM397.640 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
CORNELL DUBILIER | Each | 1+ RM93.850 10+ RM83.890 25+ RM82.770 50+ RM81.610 100+ RM78.630 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
CORNELL DUBILIER | Each | 1+ RM91.130 10+ RM79.920 25+ RM76.560 50+ RM73.160 100+ RM68.760 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
CORNELL DUBILIER | Each | 1+ RM86.000 10+ RM71.350 25+ RM68.280 50+ RM65.220 100+ RM63.330 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ RM68.300 2+ RM65.020 3+ RM61.730 5+ RM58.440 10+ RM55.150 More Pricing... | 0.1µF | ± 20% | 100ohm | ± 10% | 500mW | 250V | 600V | Through Hole | Quencharc Q Series | Radial Leaded | 0.81mm | 21mm | 85°C | -55°C | - | 16.7mm | 27.4mm | ||||||
CORNELL DUBILIER | Each | 250+ RM123.770 500+ RM120.820 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ RM299.780 2+ RM289.550 3+ RM279.330 5+ RM269.110 10+ RM258.880 More Pricing... | 0.33µF | ± 20% | 33ohm | ± 30% | 6W | 500V | - | - | 3CRH Series | - | - | - | 70°C | -40°C | - | 62mm | 46mm | ||||||
CORNELL DUBILIER | Each | 250+ RM81.430 500+ RM77.310 | 0.1µF | 20% | 47ohm | ± 10% | 500mW | 250V | 600V | Through Hole | Quencharc Q Series | Radial Leaded | 0.81mm | 21mm | 85°C | -55°C | 16.7mm | 27.4mm | - | |||||
CORNELL DUBILIER | Each | 250+ RM85.600 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
ROXBURGH EMC | Each | 1+ RM92.770 10+ RM86.410 50+ RM75.440 100+ RM70.700 250+ RM69.320 | 0.33µF | ± 20% | 33ohm | ± 30% | 6W | 500V | - | - | CRH Series | - | - | - | 70°C | -40°C | - | - | - | |||||
CORNELL DUBILIER | Each | 5000+ RM118.220 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||