Niobium Oxide Capacitors :
103 Products FoundFind a huge range of Niobium Oxide Capacitors at element14 Malaysia. We stock a large selection of Niobium Oxide Capacitors, including new and most popular products from the world's top manufacturers including: Kyocera Avx
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
ESR
Capacitor Case / Package
Capacitance Tolerance
Capacitor Mounting
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM4.510 50+ RM3.030 250+ RM2.190 500+ RM1.810 1000+ RM1.680 More Pricing... | 10µF | 6.3V | 0.8ohm | 1206 [3216 Metric] | ± 20% | Surface Mount | 3.2mm | 1.6mm | 1.6mm | OxiCap NOS Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM6.390 10+ RM4.610 50+ RM3.990 100+ RM3.370 200+ RM3.100 More Pricing... | 220µF | 6.3V | 0.4ohm | 2312 [6032 Metric] | ± 20% | Surface Mount | 6mm | 3.2mm | 2.6mm | OxiCap NOJ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM3.040 50+ RM1.700 250+ RM1.680 500+ RM1.640 1000+ RM1.600 More Pricing... | 22µF | 10V | 1.8ohm | 1210 [3225 Metric] | ± 20% | Surface Mount | 3.5mm | 2.8mm | 1.9mm | OxiCap NOJ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM2.110 50+ RM1.280 250+ RM1.160 500+ RM1.010 1000+ RM0.990 More Pricing... | 22µF | 6.3V | 1.9ohm | 1210 [3225 Metric] | ± 20% | Surface Mount | 3.5mm | 2.8mm | 1.9mm | OxiCap NOJ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM4.350 50+ RM2.910 250+ RM2.100 500+ RM1.740 1000+ RM1.670 More Pricing... | 100µF | 4V | 1.4ohm | 1210 [3225 Metric] | ± 20% | Surface Mount | 3.5mm | 2.8mm | 1.9mm | OxiCap NOJ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM5.920 10+ RM3.600 50+ RM3.440 100+ RM3.280 200+ RM3.220 | 100µF | 6.3V | 0.4ohm | 2917 [7343 Metric] | ± 20% | Surface Mount | 7.3mm | 4.3mm | 2.9mm | OxiCap NOJ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM3.090 50+ RM2.090 250+ RM1.720 500+ RM1.690 1000+ RM1.660 More Pricing... | 10µF | 10V | 2.2ohm | 1210 [3225 Metric] | ± 20% | Surface Mount | 3.5mm | 2.8mm | 1.9mm | OxiCap NOJ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM2.650 50+ RM1.610 250+ RM1.540 500+ RM1.510 1000+ RM1.480 More Pricing... | 47µF | 6.3V | 1.6ohm | 1210 [3225 Metric] | ± 20% | Surface Mount | 3.5mm | 2.8mm | 1.9mm | OxiCap NOJ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM2.820 50+ RM1.870 250+ RM1.470 500+ RM1.450 1000+ RM1.420 More Pricing... | 4.7µF | 10V | 3.1ohm | 1206 [3216 Metric] | ± 20% | Surface Mount | 3.2mm | 1.6mm | 1.6mm | OxiCap NOJ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM2.690 50+ RM1.360 250+ RM1.200 500+ RM1.180 1000+ RM1.160 More Pricing... | 22µF | 6.3V | 1.8ohm | 1206 [3216 Metric] | ± 20% | Surface Mount | 3.2mm | 1.6mm | 1.6mm | OxiCap NOJ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM2.690 50+ RM1.380 250+ RM1.340 500+ RM1.100 1000+ RM1.020 More Pricing... | 4.7µF | 6.3V | 3.1ohm | 1206 [3216 Metric] | ± 20% | Surface Mount | 3.2mm | 1.6mm | 1.6mm | OxiCap NOJ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM7.640 10+ RM4.970 100+ RM4.360 500+ RM4.050 1000+ RM3.900 More Pricing... | 330µF | 4V | 0.1ohm | 2917 [7343 Metric] | ± 20% | Surface Mount | 7.3mm | 4.3mm | 2.9mm | OxiCap NOS Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM3.250 50+ RM1.510 250+ RM1.350 500+ RM1.100 1000+ RM1.020 More Pricing... | 10µF | 6.3V | 2.2ohm | 1206 [3216 Metric] | ± 20% | Surface Mount | 3.2mm | 1.6mm | 1.6mm | OxiCap NOJ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM6.620 10+ RM4.610 50+ RM4.020 100+ RM3.420 200+ RM3.150 More Pricing... | 100µF | 6.3V | 0.4ohm | 2312 [6032 Metric] | ± 20% | Surface Mount | 6mm | 3.2mm | 2.6mm | OxiCap NOJ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM2.240 50+ RM1.000 250+ RM0.893 500+ RM0.853 1000+ RM0.836 More Pricing... | 10µF | 10V | 2.2ohm | 1206 [3216 Metric] | ± 20% | Surface Mount | 3.2mm | 1.6mm | 1.6mm | OxiCap NOJ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM10.560 50+ RM6.860 100+ RM6.020 250+ RM5.600 500+ RM5.390 More Pricing... | 100µF | 6.3V | 0.4ohm | 2917 [7343 Metric] | ± 20% | Surface Mount | 7.3mm | 4.3mm | 2mm | OxiCap NOJ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM8.580 10+ RM5.900 50+ RM5.170 100+ RM5.070 200+ RM4.970 More Pricing... | 470µF | 4V | 0.3ohm | 2917 [7343 Metric] | ± 20% | Surface Mount | 7.3mm | 4.3mm | 2.9mm | OxiCap NOJ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM5.190 50+ RM3.540 250+ RM2.590 500+ RM2.140 1000+ RM2.000 More Pricing... | 15µF | 6.3V | 2.2ohm | 1206 [3216 Metric] | ± 20% | Surface Mount | 3.2mm | 1.6mm | 1.6mm | OxiCap NOJ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM12.280 10+ RM9.590 50+ RM9.400 100+ RM9.210 200+ RM9.020 More Pricing... | 470µF | 4V | 0.1ohm | 2917 [7343 Metric] | ± 20% | Surface Mount | 7.3mm | 4.3mm | 2.9mm | OxiCap NOS Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM4.640 10+ RM2.890 50+ RM2.840 100+ RM2.780 200+ RM2.720 More Pricing... | 100µF | 4V | 0.4ohm | 2312 [6032 Metric] | ± 20% | Surface Mount | 6mm | 3.2mm | 2.6mm | OxiCap NOJ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM8.090 10+ RM5.260 50+ RM4.620 100+ RM4.290 200+ RM4.130 More Pricing... | 100µF | 4V | 0.07ohm | 2312 [6032 Metric] | ± 20% | Surface Mount | 6mm | 3.2mm | 2.6mm | OxiCap NOS Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM6.080 10+ RM3.950 50+ RM3.470 100+ RM3.220 200+ RM3.110 More Pricing... | 47µF | 6.3V | 0.3ohm | 2312 [6032 Metric] | ± 20% | Surface Mount | 6mm | 3.2mm | 2.6mm | OxiCap NOS Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.060 | 15µF | 4V | 4.1ohm | 0805 [2012 Metric] | ± 20% | Surface Mount | 2.05mm | 1.35mm | 1.5mm | OxiCap NOJ Series | -55°C | 105°C | AEC-Q200 | ||||||
KYOCERA AVX | Each (Supplied on Cut Tape) Cut Tape | 1+ RM8.890 10+ RM5.780 100+ RM5.070 500+ RM4.710 1000+ RM4.540 More Pricing... | 150µF | 4V | 0.09ohm | 2312 [6032 Metric] | ± 20% | Surface Mount | 6mm | 3.2mm | 2.6mm | OxiCap NOS Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM7.120 10+ RM4.630 100+ RM4.060 500+ RM3.780 1000+ RM3.640 More Pricing... | 100µF | 6.3V | 0.15ohm | 2312 [6032 Metric] | ± 20% | Surface Mount | 6mm | 3.2mm | 2.6mm | OxiCap NOS Series | -55°C | 125°C | AEC-Q200 | ||||||