Rheostats:

45 Products Found
We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm.Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary.Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications.Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.
Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Product Range
Resistor Mounting
Adjustment Type
Rheostat Type
Resistance Tolerance
Resistor Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1141327

RoHS

Each
1+
RM1,416.210
5+
RM1,374.880
10+
RM1,333.540
2.2kohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
25mm
-55°C
320°C
1141318

RoHS

Each
1+
RM1,328.000
5+
RM1,299.590
10+
RM1,271.180
22ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
25mm
-55°C
320°C
1141316

RoHS

Each
1+
RM1,417.160
5+
RM1,295.130
10+
RM1,173.090
10ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
25mm
-55°C
320°C
1141312

RoHS

Each
1+
RM3,047.370
5+
RM2,666.440
10+
RM2,209.340
1kohm
12W
RT12 Series
Panel Mount
Screwdriver Slot
-
± 10%
Solder Lug
-
-
17mm
-55°C
320°C
4733161

RoHS

Each
1+
RM4,633.290
5+
RM4,411.920
10+
RM4,293.440
16ohm
55W
RT55 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
64mm
-55°C
320°C
4733155

RoHS

Each
1+
RM1,593.540
5+
RM1,517.400
10+
RM1,476.650
250ohm
25W
RT25 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
50mm
-55°C
320°C
4733158

RoHS

Each
1+
RM1,518.900
5+
RM1,446.330
10+
RM1,407.480
50ohm
25W
RT25 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
50mm
-55°C
320°C
4733162

RoHS

Each
1+
RM4,633.290
5+
RM4,411.920
10+
RM4,293.440
2.5kohm
55W
RT55 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
64mm
-55°C
320°C
4733156

RoHS

Each
1+
RM1,518.900
5+
RM1,446.330
10+
RM1,407.480
25ohm
25W
RT25 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
50mm
-55°C
320°C
4733160

RoHS

Each
1+
RM4,402.190
5+
RM4,314.150
10+
RM4,226.110
150ohm
55W
RT55 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
64mm
-55°C
320°C
4733157

RoHS

Each
1+
RM1,593.540
5+
RM1,517.400
10+
RM1,476.650
500ohm
25W
RT25 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
50mm
-55°C
320°C
4733164

RoHS

Each
1+
RM4,633.290
5+
RM4,411.920
10+
RM4,293.440
50ohm
55W
RT55 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
64mm
-55°C
320°C
4733163

RoHS

Each
1+
RM5,208.900
5+
RM4,960.030
10+
RM4,826.820
5kohm
55W
RT55 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
64mm
-55°C
320°C
4733154

RoHS

Each
1+
RM2,084.060
5+
RM1,823.550
10+
RM1,510.940
2.5kohm
25W
RT25 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
50mm
-55°C
320°C
4733159

RoHS

Each
1+
RM1,518.900
5+
RM1,446.330
10+
RM1,407.480
75ohm
25W
RT25 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
50mm
-55°C
320°C
1141322

RoHS

Each
1+
RM1,416.210
5+
RM1,384.440
10+
RM1,352.660
220ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
25mm
-55°C
320°C
1141320

RoHS

Each
1+
RM1,320.370
5+
RM1,295.730
10+
RM1,271.090
100ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
25mm
-55°C
320°C
1141336

RoHS

Each
1+
RM3,668.770
5+
RM3,561.930
10+
RM3,455.080
10ohm
55W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
36mm
-55°C
320°C
1141333

RoHS

Each
1+
RM3,263.300
5+
RM3,124.410
10+
RM2,985.520
1kohm
55W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
36mm
-55°C
320°C
1141315

RoHS

Each
1+
RM1,733.910
5+
RM1,613.730
10+
RM1,493.550
4.7ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
25mm
-55°C
320°C
2145763

RoHS

Each
1+
RM878.130
2+
RM852.230
3+
RM826.330
5+
RM800.430
10+
RM774.520
More Pricing...
50ohm
50W
J Series
Panel Mount
Flatted
-
± 10%
Solder Lug
-
-
34.93mm
-
-
1050254
Each
5+
RM702.670
10+
RM670.110
20+
RM656.710
1kohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder
-
-
34.93mm
-
-
1129893

RoHS

Each
5+
RM752.350
10+
RM748.360
20+
RM733.400
-
-
-
-
-
-
-
-
-
-
-
-
-
1050333
Each
5+
RM1,398.820
10+
RM1,157.760
20+
RM1,134.610
10ohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder
-
-
34.93mm
-
-
4733152

RoHS

Each
1+
RM1,320.370
5+
RM1,295.730
10+
RM1,271.090
100ohm
25W
RT25 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
50mm
-55°C
320°C
1-25 of 45 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account