Thermistors:
7 Products FoundFind a huge range of Thermistors at element14 Malaysia. We stock a large selection of Thermistors, including new and most popular products from the world's top manufacturers including: Bourns, Littelfuse, Honeywell & TDK
View
Buyer
Engineer
Manufacturer
PPTC Case Style
Disc Size
Voltage Rating
Resistance (25°C)
Holding Current
Approvals
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Operating Temperature Min
Operating Temperature Max
Height
Product Range
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4698595 | HONEYWELL | Each | 1+ RM268.970 2+ RM258.510 3+ RM248.040 5+ RM237.570 10+ RM204.120 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ RM8.470 50+ RM6.920 100+ RM6.300 250+ RM5.870 500+ RM5.530 More Pricing... | - | 16mm | - | 8ohm | - | CQC, IEC, UL, VDE | - | - | - | - | - | - | - | - | - | B57238S0 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM2.940 50+ RM2.580 100+ RM2.200 | 3425 (8763 Metric) | - | 16VDC | - | 1.97A | - | 5A | 30s | - | 40A | - | - | -40°C | 85°C | - | PolySwitch ASMD Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM3.320 50+ RM2.520 100+ RM2.340 250+ RM2.100 500+ RM2.090 | 3425 (8763 Metric) | - | 16VDC | - | 1.73A | - | 3.93A | 30s | - | 40A | - | - | -40°C | 85°C | - | PolySwitch ASMD Series | AEC-Q200 | ||||||
Each | 5+ RM1.090 50+ RM0.896 | - | - | 72VDC | - | 300mA | - | 600mA | 3s | Round | 40A | 5.1mm | 7.4mm | -40°C | 85°C | 13.4mm | MF-RX/72 | - | ||||||
Each | 5+ RM2.580 50+ RM2.180 100+ RM2.000 250+ RM1.600 500+ RM1.450 | - | - | 72VDC | - | 750mA | - | 1.5A | 6.3s | Round | 40A | 5.1mm | - | -40°C | 85°C | 16mm | - | - | ||||||
Each | 5+ RM2.500 50+ RM1.880 100+ RM1.700 250+ RM1.450 | - | - | 72VDC | - | 400mA | - | 800mA | 3.9s | Round | 40A | 5.1mm | 7.4mm | -40°C | 85°C | 13.7mm | - | - | ||||||